87568-1643

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 16 Circuits, 0.38

Enhance your cable-to-board connections with our Milli-Grid Receptacle, featuring a dual-row design for optimal performance. This lead-free receptacle boasts 16 circuits, with a compact 0.38 pitch. Crafted for durability, it is constructed with black polyester material that meets flammability standards. The IDT termination method ensures secure and efficient assembly, while the copper alloy contact material with gold plating guarantees reliable conductivity. Operating temperature ranging from -20°C to 85°C, and UL and CSA certifications ensure quality and safety compliance. Perfect for PCB applications, this receptacle is a versatile choice for various electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-1643
Color: Black
Series: 87568 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Gender: Female
Number of Contacts: 16
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Copper Alloy
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Packaging: Tray
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 16
Mating Cycles: 100
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0875681643
SKU: MOL87568-1643

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download