87568-1263
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38
Enhance your cable-to-board connectivity with our Milli-Grid Cable-to-Board Receptacle. Designed for seamless integration in electronic assemblies, this dual-row receptacle features 12 circuits with IDT termination for reliable signal transmission. Lead-free and crafted from durable materials, it ensures optimal performance at temperatures ranging from -20 to 85°C. With a 2mm pitch and gold-plated contact mating area, it guarantees secure and efficient connections. Meeting RoHS compliance and boasting UL and CSA agency certifications, this receptacle is not only high-quality but also environmentally friendly. Perfect for various applications in the electronics industry, from consumer electronics to industrial machinery. Elevate your assembly process with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87568-1263 |
Color: | Black |
Series: | 87568 - Milli-Grid |
Amperage: | 1 A |
Connector Type: | Milli-Grid |
Gender: | Female |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 100 |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0875681263 |
SKU: | MOL87568-1263 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |