87568-3694

MGrid IDT Rec W/PolKeyLRmp .76AuLF 36Ckt

Introducing the MGrid IDT Receptacle with Polarization Key and Left/Right Ramps, featuring a 0.76µm Gold Plating for enhanced conductivity. With 36 circuits, this connector offers reliable and efficient PCB connectivity. Part of the Milli-Grid series, it ensures precise mating and secure attachment. Certified by CSA (LR19980) and UL (E29179), it meets stringent quality standards. This RoHS-compliant component is ideal for various applications, from electronics to telecommunications. Trust in its performance for seamless integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-3694
Series: 87568 - Milli-Grid
Connector Type: Milli-Grid
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Material Flammability Standard: 94V-0
Part Aliases: 0875683694
SKU: MOL87568-3694

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: