87568-4464

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 44 Circuits, 0.76µm Gold (Au) Selective Plating, without Center Polarization Key and Locking Friction Ramp

Enhance connectivity in your electronic designs with our Milli-Grid Cable-to-Board Receptacle. Designed for optimal performance, this dual-row connector features IDT termination and 44 circuits for seamless integration. The lead-free construction and 0.76µm Gold (Au) Selective Plating ensure reliability and compliance with industry standards. With a sturdy black housing, this receptacle offers durability and easy identification in your assembly. Suitable for 28 AWG wire, it allows for efficient power and signal transmission. Whether for industrial or consumer electronics, trust in the quality of our Milli-Grid Connector System for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-4464
Color: Black
Series: 87568 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Gender: Female
Number of Contacts: 44
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 44
Mating Cycles: 100
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0875684464
SKU: MOL87568-4464

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: