87568-2664
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 26 Circuits, 0.76µm Gold (Au) Selective Plating, without Center Polarization Key and Locking Friction Ramp
Enhance your connectivity with our Milli-Grid Cable-to-Board Receptacle, featuring a dual-row design and IDT termination method for secure and reliable connections. Lead-free and boasting 26 circuits with 0.76µm Gold (Au) Selective Plating, this receptacle ensures optimal performance. The black polyester housing not only offers durability but also meets flammability standards for added safety. With a pitch of 2mm and a current rating of 1A at 125V, it's suitable for various applications. The absence of a Center Polarization Key and Locking Friction Ramp allows for versatile usage. Each contact, made of Copper Alloy with Gold plating in the mating area, guarantees efficient signal transmission. Certified by UL and CSA agencies, it complies with industry standards. Whether for industrial or electronic projects, this connector is a perfect solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87568-2664 |
Color: | Black |
Series: | 87568 - Milli-Grid |
Amperage: | 1 A |
Connector Type: | Milli-Grid |
Gender: | Female |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Copper Alloy |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyester |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 100 |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0875682664 |
SKU: | MOL87568-2664 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |