87569-1030
2.00mm Strain Relief for Dual Row IDT, 30 Circuits
Enhance the durability and longevity of your Milli-Grid connectors with this strain relief accessory. Crafted from high temperature thermoplastic in sleek black, it not only provides added protection but also ensures a secure fit for optimal performance. Specifically designed for the 87569 series with 30 contacts across 2 rows, it guarantees a seamless connection every time. RoHS compliant and conveniently packaged in a bag, this essential component is a must-have for your modular setup. Explore our range of RJ connector accessories for all your networking needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87569-1030 |
Color: | Black |
Series: | 87569 - Milli-Grid |
Accessory Type: | Strain Relief |
Connector Type: | Milli-Grid |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Material: | High Temperature Thermoplastic |
Component Type: | Strain Relief |
Packaging: | Bag |
Number of Contacts Loaded: | 30 |
Part Aliases: | 0875691030 |
SKU: | MOL87569-1030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |