87758-2418

2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 24 Circuits, 2.54µm Tin (Sn) Plating, Pocket Tray Packaging, Lead-Free

Easily connect your PCB components with our Milli-Grid 87758 series board-to-board connector. Featuring 24 contacts in a vertical orientation with a 2mm pitch, this black connector ensures reliable power and signal transmission. The phosphor bronze contact material with tin plating offers durability and efficient conductivity. With through-hole termination and a 2.6mm tail length, installation is simple and secure. Operating at up to 125V and 2A, it's suitable for a wide range of applications. RoHS compliant and lead-free process capable, this connector meets high industry standards for environmental responsibility. Perfect for assembly line integration, it comes packaged in a convenient tray for easy handling. Whether for commercial or industrial use, trust in the quality and performance of our Milli-Grid connector for seamless PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87758-2418
Color: Black
Series: 87758 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 24
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877582418
SKU: MOL87758-2418

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: