87758-0818
2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 2.54µm Tin (Sn) Plating, Pocket Tray Packaging, Lead-Free
Enhance your PCB connectivity with our Milli-Grid 87758 series Vertical PCB Pin Header. Designed for through-hole termination, this high-quality connector features two rows of eight contacts each, ensuring reliable performance in demanding applications. With a pitch of 2mm and operating voltage of 125V, it is suitable for a wide range of electronic devices. The durable nylon housing and phosphor bronze contacts guarantee longevity, while the tin-plated contact mating area ensures excellent conductivity. RoHS compliant and surface mount compatible, this connector meets international standards for environmental responsibility. Its compact design, with a mated height of 4mm, allows for efficient PCB layout. Trust in the superior quality and performance of this Vertical Pin Header for all your board-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87758-0818 |
Color: | Black |
Series: | 87758 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 4 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877580818 |
SKU: | MOL87758-0818 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |