87758-0450
2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 4 Circuits, 0.38
Enhance your PCB connections with our Milli-Grid 87758 series Straight Black Connector. Designed for optimal performance, this connector features four contacts in a two-row configuration, with through-hole termination for secure attachment. The body, crafted from durable Nylon, ensures longevity, while the phosphor bronze contact material guarantees reliable conductivity. With a 2mm pitch and 125V voltage rating, this connector is suitable for various applications. Its gold contact mating area plating and tin termination plating meet high industry standards. RoHS compliance further assures its quality. Perfect for board-to-board assembly, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87758-0450 |
Color: | Black |
Series: | 87758 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 250 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 5.5 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877580450 |
SKU: | MOL87758-0450 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |