87758-0650

2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 6 Circuits, 0.38

Easily connect components on your circuit board with our Milli-Grid 87758 series straight PCB Pin Header. With a pitch of 2mm and termination through-hole method, this connector ensures secure attachment. Featuring 6 contacts in 2 rows, it's designed for efficient power and signal transmission. The gold-plated phosphor bronze contacts offer reliable conductivity, while the nylon body with a 2.6mm tail length provides durability. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. With UL E29179 certification and RoHS compliance, you can trust in its quality and environmental friendliness. Whether for industrial or DIY projects, this black PCB connector is a versatile and essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87758-0650
Color: Black
Series: 87758 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 6
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 250 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 5.5 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877580650
SKU: MOL87758-0650

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: