87758-4816

2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 48 Circuits, 0.38

Easily connect components on your PCB with our Milli-Grid 87758 series straight connector. Designed for high-density applications, this black connector features 48 gold-plated contacts with a pitch of 2mm, ensuring reliable data and power transmission. With a voltage rating of 125V and operating temperature range of -55 to 105°C, it meets stringent performance requirements. The through-hole termination method and tail length of 2.6mm make for secure and durable assembly. Made of nylon with phosphor bronze contacts, it offers both strength and conductivity. RoHS compliant and lead-free process capable, it's environmentally friendly and safe for use in various electronic devices. Perfect for board-to-board connections, this connector is surface mount compatible and breakaway for easy installation. Trust in its quality and performance for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87758-4816
Color: Black
Series: 87758 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 48
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 48
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 250 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877584816
SKU: MOL87758-4816

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: