87758-1492

2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 14 Circuits, 2.50µm Tin (Sn) Overall Plating, Tray Packaging, Lead-Free

Easily connect components on your PCB with this vertical Milli-Grid connector. Featuring 14 contacts in 2 rows, it offers secure through-hole termination with a pitch of 2mm. Crafted with durable materials including a copper alloy contact material and nylon housing, it ensures reliable performance. Operating at up to 125V and 2A, it's suitable for various applications. With tin plating on the contacts and termination areas, it guarantees efficient conductivity. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Whether for prototyping or production, this connector is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87758-1492
Color: Black
Series: 87758 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Number of Contacts Loaded: 14
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.5 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 250 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 10 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0877581492
SKU: MOL87758-1492

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: