87758-3816
2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 38 Circuits, 0.38
Enhance board-to-board connectivity with this straight Milli-Grid connector. Featuring 38 gold-plated contacts in a 2-row configuration, this black nylon connector offers reliable performance in a wide range of applications. With a 2mm pitch and through-hole termination, it ensures secure and stable connections. Operating at temperatures from -55 to 105°C, it is suitable for use in various environments. RoHS compliant and surface mount compatible, it meets stringent industry standards for quality and environmental responsibility. Its compact design, with a 4mm mated height, makes it ideal for space-constrained PCB layouts. Trust in this connector for efficient and durable interconnection solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87758-3816 |
Color: | Black |
Series: | 87758 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 38 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 38 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 250 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 4 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877583816 |
SKU: | MOL87758-3816 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |