87758-1013

2MM DRSW HDR VT TH .05AULF 1 CKT

Easily connect and power your electronic components with our Milli-Grid Connector System. Designed for efficiency and durability, this black 10-contact connector features a 2mm pitch, through-hole termination method, and vertical orientation for seamless integration on your PCB. With a 2A amperage and 125V voltage rating, it ensures reliable performance. The gold-plated copper alloy contacts offer superior conductivity, while the nylon housing guarantees strength. RoHS compliant and suitable for lead-free soldering, this connector is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87758-1013
Color: Black
Series: 87758 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.6 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 10
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 250 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877581013
SKU: MOL87758-1013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: