87833-0619

Milli-Grid Header, Right Angle, Fully Shrouded, Lead-Free, 6 Circuits, Gold (Au) Flash Plating, without PCB Locator, without Locking Window, Center Polarization Slot, Tube

Enhance your electronic connections with this Milli-Grid Header, designed for optimal performance. Featuring a right-angle orientation and fully shrouded body, it ensures secure and reliable mating. With six gold-plated contacts, each capable of handling 2A of current at 125V, this header guarantees efficient power transmission. Crafted from durable nylon and phosphor bronze, it withstands operating temperatures from -55 to 105°C, making it suitable for a wide range of applications. The through-hole termination method and 2mm pitch offer easy installation on PCBs. RoHS-compliant and surface-mount compatible, this connector meets high industry standards for quality and environmental responsibility. Whether for industrial machinery or consumer electronics, trust in the performance and durability of this Milli-Grid Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87833-0619
Color: Black
Series: 87833 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 2.16 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 6
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878330619
SKU: MOL87833-0619

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/24/2014 GCM 10623992 - New, Modified, Or Replacement Tooling. Download