90130-1112
C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 12 Circuits, Black, 3
Enhance your PCB connections with our C-Grid III Header, featuring a dual-row, vertical design for efficient integration. Fully loaded with 12 circuits, this black header ensures optimal performance in your electronic assemblies. Constructed with high-quality brass contacts and a polyester body, it offers durability and reliability in use. With a 2.54mm pitch and through-hole termination method, installation is straightforward. Meeting stringent standards for voltage, amperage, and operating temperature range, it guarantees safe and stable operation. The shrouded, straight orientation, along with keying for polarization, facilitates secure mating. UL and CSA agency certifications, as well as RoHS compliance, ensure quality and environmental responsibility. Perfect for wire-to-board connections, this header is a versatile solution for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90130-1112 |
Color: | Black |
Series: | 90130 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901301112 |
SKU: | MOL90130-1112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |