90130-3250

2.54mm Pitch C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 50 Circuits, Black 0.38

Elevate your PCB connectivity with our Black C-Grid III Connector, designed for high-performance applications. This right-angle connector features 50 gold-plated contacts, ensuring reliable signal transmission in two rows. With a current rating of 3 A and voltage handling up to 350 V AC/DC, it meets stringent power requirements. The polyester body, along with brass contact material, guarantees durability in harsh environments. Its through-hole termination method and 2.54 mm pitch make installation easy. Certified for UL and CSA standards, this connector is compliant with RoHS regulations, offering peace of mind. Perfect for wire-to-board connections, it's a essential component for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-3250
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 50
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 50
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901303250
SKU: MOL90130-3250

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: