90130-3338

C-Grid III Header, Dual Row, Right-Angle, Shrouded, Fully Loaded, 38 Circuits, Black 0.76µm Gold (Au) Selective Plating

Enhance your PCB connections with our C-Grid III Header, boasting a dual-row, right-angle design for efficient installation. Fully loaded with 38 circuits, this header ensures seamless connectivity in your electronic projects. Its shrouded construction, featuring closed ends, offers added protection and durability. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it guarantees reliable performance. Crafted from high-quality materials and plated with 0.76µm Gold (Au), it ensures optimal conductivity. This header is ideal for wire-to-board connections, with tin-plated contact terminations and a maximum solder process temperature of 235°C, making it suitable for lead-free processes. RoHS compliant and UL listed, it meets industry standards for safety and environmental responsibility. Upgrade your PCB assembly with this essential component, designed for longevity and performance in mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-3338
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 38
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 38
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901303338
SKU: MOL90130-3338

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: