90130-1432
C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 32 Circuits, Black, Flash Gold (Au) Selective Plating
Enhance your PCB connectivity with this C-Grid III Header. Designed for vertical mounting, it features a dual-row layout with 32 fully loaded circuits for efficient signal transmission. The shrouded design ensures secure connections, while the black color and flash gold plating add a touch of sophistication. With a durable polyester construction and brass contacts, it guarantees reliable performance. Operating at a maximum of 3A and 350V AC/DC, this header is suitable for various electronic applications. Its through-hole termination method and 2.54mm pitch make installation easy, catering to PCBs with a thickness of 1.6mm. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Trust in this C-Grid III Header for quality and performance in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90130-1432 |
Color: | Black |
Series: | 90130 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 32 |
Mating Cycles: | 200 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901301432 |
SKU: | MOL90130-1432 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |