90130-3318
C-Grid III Header, Dual Row, Right-Angle, Shrouded, Fully Loaded, 18 Circuits, Black 0.76µm Gold (Au) Selective Plating
Enhance your board connectivity with our C-Grid III Header, featuring a dual-row, right-angle design for seamless integration. Fully loaded with 18 circuits, each contact boasts durable brass construction and a protective black shroud. With 0.76µm gold plating for reliable signal transmission, this header offers a pitch of 2.54mm and a voltage rating of 350V AC/DC. Operating flawlessly in temperatures ranging from -55 to 125°C, it is ideal for a variety of applications. RoHS compliant and UL certified, this connector ensures both performance and safety. Perfect for wire-to-board installations, it guarantees secure and efficient connections with its polarized mating feature. Upgrade your PCB assembly with this high-quality, high-performance component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90130-3318 |
Color: | Black |
Series: | 90130 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 200 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901303318 |
SKU: | MOL90130-3318 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |