90130-1114

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 14 Circuits, Black, 3

Enhance your PCB connectivity with our C-Grid III Header, a versatile component designed for vertical mounting. Featuring a dual-row configuration and fully loaded with 14 circuits, this black header ensures reliable performance in a range of applications. Crafted with high-quality materials, including brass contacts with tin plating, it offers a current rating of 3A and a voltage tolerance of 350V AC/DC. The through-hole termination method and 2.54mm pitch make it easy to integrate into your PCB layout. With a wide operating temperature range of -55 to 125°C and compliance with RoHS standards, this header guarantees durability and environmental friendliness. Its shrouded design, with closed ends and polarization for mating, adds an extra layer of protection and ease of use. Ideal for wire-to-board connections, this component is a must-have for your electronic assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-1114
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901301114
SKU: MOL90130-1114

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: