90130-1238

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 38 Circuits, Black, 0.38

Enhance your PCB connections with this C-Grid III Header featuring a dual-row design for efficient vertical mounting. Fully loaded with 38 circuits and shrouded for added protection, it ensures secure and reliable connectivity. The black color and straight body orientation complement various applications, while the through-hole termination method simplifies installation. Crafted with brass contacts and gold plating, it guarantees optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, this connector is suitable for a wide range of electronic projects. RoHS compliant and featuring UL and CSA agency certifications, it meets stringent quality standards. Ideal for wire-to-board connections, this header is a vital component in your PCB assembly process.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-1238
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 38
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 38
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901301238
SKU: MOL90130-1238

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: