90130-1318

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 18 Circuits, Black, 0.76µm Gold (Au) Selective Plating

Introducing the C-Grid III Header, a versatile and fully loaded connector designed for seamless wire-to-board connections. Featuring dual rows with 18 circuits, this vertical header is ideal for through-hole termination in electronic assemblies. The shrouded design ensures secure mating, while the black polyester housing offers durability. With a pitch of 2.54mm and gold-plated contacts, it guarantees reliable performance with a voltage rating of 350V AC/DC and amperage of 3A. This connector is UL and CSA certified, meeting stringent quality standards for peace of mind. Perfect for PCB applications, it boasts tin termination plating and is lead-free process capable, making it environmentally friendly. Whether in industrial or consumer electronics, the C-Grid III Header delivers exceptional connectivity with its robust construction and compliance with RoHS directives.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-1318
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 18
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 18
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901301318
SKU: MOL90130-1318

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: