90130-3216

C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 16 Circuits, Black 0.38

Easily connect your PCB components with this C-Grid III Header, featuring a dual row, right-angle design for efficient circuitry layout. Fully loaded with 16 circuits, this header ensures seamless connectivity. Its black 0.38 color adds a sleek touch while the polyester construction guarantees durability. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it meets high-performance standards. The gold contact plating and tin termination offer reliable conductivity. RoHS compliant and capable of lead-free soldering, this header is both environmentally friendly and technologically advanced, making it an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-3216
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 16
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901303216
SKU: MOL90130-3216

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: