90130-3344

C-Grid III Header, Dual Row, Right-Angle, Shrouded, Fully Loaded, 44 Circuits, Black 0.76µm Gold (Au) Selective Plating

Discover the efficiency of our C-Grid III Header, a versatile component ideal for your PCB connectivity needs. This dual-row, right-angle connector boasts a fully loaded design with 44 circuits for enhanced functionality. Featuring a sleek black finish and precise 0.76µm gold (Au) selective plating, it ensures both durability and high performance. Crafted with brass contacts and polyester material, this connector guarantees reliable conductivity and resilience. With a 2.54mm pitch, 3A amperage, and 350V AC/DC voltage rating, it meets the demands of various applications. Its through-hole termination method and 2.9mm tail length offer easy installation, while its polarized orientation and mating capability enhance user convenience. Certified by UL and CSA agencies, this connector complies with stringent quality standards. Perfect for wire-to-board connections, it is a must-have in your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-3344
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 44
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 44
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901303344
SKU: MOL90130-3344

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: