90130-3112
C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 12 Circuits, Black, 3
Introducing the C-Grid III Header, a versatile and efficient solution for your connectivity needs. This dual-row, right-angle connector is fully loaded with 12 circuits, providing ample connectivity options. Featuring a sleek black design, it offers a modern aesthetic for your projects. With a pitch of 2.54mm and through-hole termination method, it ensures secure and stable connections on your PCB. The contact material of brass and tin plating guarantee durability and reliable performance, even in harsh environments. Operating at a voltage of 350V AC/DC and with an amperage of 3A, it meets the demands of various applications. Its high-temperature range of -55 to 125°C makes it suitable for diverse operating conditions. RoHS compliant and lead-free process capable, it aligns with environmental standards. Whether for industrial, commercial, or consumer electronics, the C-Grid III Header is the perfect choice for your wire-to-board connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90130-3112 |
Color: | Black |
Series: | 90130 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901303112 |
SKU: | MOL90130-3112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |