90130-3334

C-Grid III Header, Dual Row, Right-Angle, Shrouded, Fully Loaded, 34 Circuits, Black 0.76µm Gold (Au) Selective Plating

Enhance your PCB connectivity with our C-Grid III Header, featuring a dual-row, right-angle design for efficient installation. This fully loaded connector boasts 34 circuits, ensuring optimal performance in your electronic assemblies. The black housing with 0.76µm gold selective plating not only offers a sleek appearance but also guarantees reliable signal transmission. With a current rating of 3A and a voltage capacity of 350V AC/DC, it meets rigorous industry standards for safety and efficiency. Constructed with durable polyester and brass materials, this connector is built to last even in demanding environments. Its through-hole termination method and 2.54mm pitch make it compatible with a wide range of PCB layouts. RoHS compliant and lead-free process capable, it aligns with environmental regulations and manufacturing best practices. Whether for commercial or industrial applications, this C-Grid III Header is the perfect solution for your wire-to-board connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-3334
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 34
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 34
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901303334
SKU: MOL90130-3334

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: