90130-1344

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 44 Circuits, Black, 0.76µm Gold (Au) Selective Plating

Enhance your PCB connectivity with our C-Grid III Header, boasting a dual-row design for efficient signal transmission. This vertically mounted header features a shrouded casing for added protection, fully loaded with 44 circuits in sleek black. With a contact material of brass and gold-plated for optimal conductivity, it ensures reliable performance at an amperage of 3A and voltage of 350V AC/DC. Meeting stringent quality standards, this header is constructed from durable polyester, suitable for a wide operating temperature range. Its through-hole termination method with tin plating offers secure assembly, while the polarized orientation ensures proper mating. Ideal for wire-to-board connections, this connector is a versatile solution for your electronic projects. Non-RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-1344
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 44
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 44
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901301344
SKU: MOL90130-1344

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: