90130-1136

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 36 Circuits, Black, 3µm Tin(Sn) over Nickel (Ni)

Enhance your PCB connectivity with our C-Grid III Header, offering a robust solution for your electronic assembly needs. This dual-row connector features a fully loaded design with 36 circuits, ensuring efficient power and signal transmission. Its shrouded, vertical orientation and 2.54mm pitch make it ideal for through-hole termination, while the durable polyester construction guarantees reliability in various environments. With a maximum operating voltage of 350V AC/DC and 3A amperage, it meets stringent performance standards. The contact material, brass, plated with 3µm of tin over nickel, ensures excellent conductivity and corrosion resistance. This header is UL and CSA certified, complying with industry safety regulations. Its polarized design and optional locking feature provide secure mating, while the closed ends offer added protection. RoHS compliant, lead-free soldering compatible, and suitable for wave soldering processes, it's a versatile choice for your wire-to-board connections. Whether in industrial machinery, telecommunications, or consumer electronics, trust in the quality and performance of our C-Grid III Header for seamless integration into your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-1136
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 36
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 36
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901301136
SKU: MOL90130-1136

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: