90130-1350

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 50 Circuits, Black, 0.76µm Gold (Au) Selective Plating

Enhance board connectivity with our C-Grid III Header, boasting a dual-row design for double the power. This vertical header features a shrouded construction and comes fully loaded with 50 circuits in a sleek black finish. With 0.76µm Gold (Au) selective plating, it ensures optimal signal transmission. Meeting stringent standards, including a 3A amperage rating and UL/E29179 certification, this header is a reliable choice for your PCB applications. Its through-hole termination method and brass contact material guarantee durability, while the 2.54mm pitch allows for easy installation. Suitable for voltages up to 350V AC/DC and operating temperatures, this header is a versatile solution for various electronic projects. Its polarized design and secure mating features offer added convenience, making it a must-have component for wire-to-board connections. Rest assured, this RoHS-compliant header prioritizes both performance and environmental responsibility. Elevate your PCB designs with the precision and quality of our C-Grid III Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-1350
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 50
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 50
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901301350
SKU: MOL90130-1350

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: