90130-3432

C-Grid III Header, Dual Row, Right-Angle, Shrouded, Fully Loaded, 28 Circuits, Black, Flash Gold (Au) Selective Plating

Enhance your PCB connections with our C-Grid III Header, designed for efficiency and reliability in electronic assemblies. This dual-row right-angle connector boasts a fully loaded configuration with 28 circuits, ensuring seamless connectivity. The sleek black casing, complemented by flash gold (Au) selective plating, not only adds a touch of sophistication but also guarantees enhanced durability. Each of the 32 contacts is crafted from high-quality brass, rated for 3A and 350V AC/DC, making it suitable for a wide range of applications. With a 2.54mm pitch and through-hole termination method, installation is a breeze. The connector is RoHS compliant and meets stringent industry standards for safety and performance, offering peace of mind with every use. Whether you're a professional in the field or a hobbyist working on a project, our C-Grid III Header is the perfect choice for your connectivity needs. Elevate your designs with this essential component, where quality meets innovation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-3432
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 32
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 32
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901303432
SKU: MOL90130-3432

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: