90130-1132

C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 32 Circuits, Black, 3

Enhance your circuit board connectivity with our C-Grid III Header, featuring a sleek black design and fully loaded with 32 circuits. This dual-row, vertical header is meticulously crafted for optimal performance, with a straight body orientation and through-hole termination method. Each contact, made of durable brass with tin plating, ensures reliable power delivery up to 3A and 350V AC/DC. Ideal for wire-to-board connections, this header offers easy installation on 1.6mm PCBs, with a mating cycle durability of 30 cycles. With a wide operating temperature range of -55 to 125°C and compliance with UL and LR agency certifications, it guarantees both quality and safety in your electronic assemblies. The shrouded, polarized design provides added protection and ease of use, making it a must-have component for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-1132
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 32
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 32
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901301132
SKU: MOL90130-1132

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: