| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90156-0143 |
| Color: | Black |
| Series: | 90156 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Part Aliases: | 0901560143 |
| SKU: | MOL90156-0143 |
90156-0143
| Heilind Number: | MOL90156-0143 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90156-0143 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our C-Grid III Wire to Board Connector. Designed for seamless signal transmission, this receptacle features three contacts in a single row, ensuring efficient performance. With a durable PPO construction and UL and CSA certifications, you can trust in its quality and reliability. The black housing adds a sleek touch to your setup, while the 2.54 mm pitch allows for easy installation. Operating in a wide temperature range, from -55 to 105 °C, this connector is suitable for various environments. Its lock-to-mating part feature ensures secure connections, making it ideal for industrial applications. ROHS compliant and packaged in a convenient bag, it's ready for integration into your projects. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172709-0008 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 8 Circuits, White | ![]() |
| Molex 172767-0008 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits, Panel Mount | ![]() |
| Molex 172767-0010 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 10 Circuits, Panel Mount | ![]() |
| Molex 19004-0009 | InsulKrimp Fully Insulated Coupler, Male, for 10-12 AWG Wire, Box | ![]() |
| Molex 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 90119-2109 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn) | ![]() |
| Molex 90119-2110 | C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au) | ![]() |
| Molex 90156-0142 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 2 Circuits, Black | ![]() |
| Molex 90156-0144 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black | ![]() |


