90119-2109

C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)

Part Aliases: Molex 0901192109  
Enhance your connectivity with the C-Grid III Crimp Terminal, designed for optimal performance. This female connector, suitable for 22-24 AWG wires, features a durable construction with phosphor bronze contacts plated in tin for reliable signal transmission. Its crimp or compression termination method ensures secure attachment, while the 1.016 µm thick plating on both the contact mating area and termination area guarantees long-lasting durability. ROHS compliant and compatible with wire to board systems, this terminal is essential for maintaining seamless connections in various electronic applications. Upgrade your setup with this high-quality component and experience enhanced functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90119-2109
Series:90119 - C-Grid III
Connector Type:C-Grid III
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Contact Termination Plating Thickness:1.016 µm
Wire Size:22 AWG, 24 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:1.02 - 1.47 mm
Part Aliases:0901192109
SKU:MOL90119-2109

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: