| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90156-0142 |
| Color: | Black |
| Series: | 90156 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Part Aliases: | 0901560142 |
| SKU: | MOL90156-0142 |
90156-0142
Specifications
Detailed Description
Easily connect wires for signal transmission with this C-Grid III Receptacle. Designed for efficient wire-to-board connections, it features two contacts in a single row with a 2.54mm pitch, making it perfect for compact electronic assemblies. Crafted from durable PPO material, it ensures long-lasting performance even in harsh environments, with an operating temperature range of -55 to 105°C. This connector is UL certified for safety and RoHS compliant for environmental responsibility. Its secure lock to mating part guarantees a stable connection, while its sleek black design adds a touch of sophistication to your electronic setup. Packaged in a convenient bag, it's easy to store and transport, ready for use in your next project. Ideal for various applications in need of reliable signal transmission, this C-Grid III Receptacle is a must-have component for your connector arsenal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 39-01-3042 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 83000-0083 | Commercial Micro-D Socket Terminal, Loose in Bag | ![]() |
| Molex 83422-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 15 Circuits | ![]() |
| Molex 83424-9021 | Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Molex 90119-2110 | C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au) | ![]() |
| Molex 90119-2121 | C-Grid III Crimp Terminal, 26-28 AWG, Bag, 0.38 | ![]() |
| Molex 90156-0143 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 3 Circuits, Black | ![]() |
| Molex 90156-0144 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black | ![]() |


