90327-3310
Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag
Part Aliases: Molex 0903273310
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector designed for high-performance applications. With 10 circuits and a sleek white housing, this connector is both functional and aesthetically pleasing. Its Palladium Nickel with Gold (Au) Flash Plated contacts ensure reliable conductivity, while its durable polyester construction guarantees long-lasting durability. Perfect for use with ribbon cables, this connector offers easy installation with a termination method of IDT or Pierce. Operating temperature ranging from -40 to 105 °C, and a voltage rating of 250 V, make it suitable for a wide range of environments. UL and CSA certified, as well as RoHS compliant, this connector meets the highest industry standards for safety and environmental responsibility, making it an ideal choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90327-3310 |
Color: | White |
Series: | 90327 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Ribbon Cable |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Palladium Nickel |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG, 28 AWG |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1 mm |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903273310 |
SKU: | MOL90327-3310 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download |
06/30/2021 | 509428 - Change to product. change plating chcemical from PdNi with gold flash to gold for PicoFlex series terminal because of the Picoflex range transfer to Malaysia due to the Shannon closure and lack of localized plating house that can plate PdNi. | Download |
11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download |
11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |