51110-1060

2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free

Part Aliases: Molex 0511101060  
Easily connect signals with this black Milli-Grid receptacle, featuring 10 contacts in a 2-row configuration with a 2mm pitch. Constructed with durable polyester housing, it ensures reliable performance in a wide operating temperature range from -40°C to 105°C. Designed for wire-to-board applications, this connector is UL and CSA certified for quality assurance and RoHS compliant for environmental responsibility. Its polarized mating and locking features provide secure connections, making it ideal for various electronic setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51110-1060
Color:Black
Series:51110 - Milli-Grid
Connector Type:Milli-Grid
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:10
Number of Rows:2
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511101060
SKU:MOL51110-1060

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: