Amphenol RF SMP Connectors
Amphenol RF offers a solution for high frequency, high data rate applications in the SMP and SMPM (Mini-SMP) line of RF connectors. SMP connectors provide microwave performance through 40 GHz and offer a push-on, high-performing microwave interconnect system.
The SMP interface is a subminiature interface that offers a frequency range of DC to 40 GHz. It is commonly used in miniaturized high frequency coaxial modules and is offered in both push-on and snap-on mating styles.
The available detent systems, full and limited, provide respective levels of engagement/disengagement forces. This family of interconnects can be utilized as a highly shielded interconnect for high data rate applications or in a board-to-board system using a floating bullet. This floating bullet provides a link between mated pairs compensating for both radial and axial misalignment.
Available in a cable-to-board mated pair, the plug side can be provided in either right angle or straight with termination capability to either 0.047” or 0.086”, semi-rigid or conformable coax. The receptacles are designed for surface, a through hole or end launch mounting.
- RF performance DC to 40 GHz
- Designed to accommodate both radial and axial misalignment
- Push-on and snap-on mating styles for quick installation
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
Aerospace, board-to-board interconnect, broadband, instrumentation, mil/aero, optical nodes and routers, phased array antennas and telecommunications
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
RF Connector SMP Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm |
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
RF Connector SMP Straight PCB Limited Detent Jack Surface Mount 50 Ohm |
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
RF Connector SMP Straight PCB Limited Detent Jack Surface Mount 50 Ohm |
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
RF Connector SMP Straight PCB Limited Detent Jack Through Hole 50 Ohm |
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
RF Connector SMP Straight PCB Smooth Bore Jack Surface Mount 50 Ohm |