Hirose FH64MA Series Connectors
Hirose's FH64MA FPC Connectors are a super low profile, space saving back flip connector. With a 0.25mm pitch and 0.5mm height, the connector allows for greater design flexibility toward placement. Hirose's FH64MA series has a unique locking mechanism that makes it easier to not only insert the FPC, but to detect misinsertion as well. There is a mating guide for smooth insertion and there is also a clear tactile click while locking.
This connector series offers high reliability with a metal locking tab that helps maintain connection integrity while supporting voltages of up to 90Vrms AC/1min. Each contact and metal locking tab supports actuator axles, even during rotation and contributes to profile reduction in active trackers, electronic labelers, laptops/tablets, portable audio players, portable gaming devices, smart/mobile phones, smart glasses, and smart watches.
- Super low profile 0.5mm height
- Space-saving 0.25mm pitch, 3.15mm depth (Locked status)
- Mating guide for smooth FPC insertion
- Clear tactile click while locking. Improves workability and prevents incomplete locking
- Lock metal improves FPC retention force
- Solder wicking and flux penetration prevention
- Gaming & Vending Systems
- Consumer Electronics
Portable Gaming Devices, Smart Phones, Smart Watches, Notebooks, Smart Glasses, Active Tracker, Electronic Labeling.
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
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 11 Positions |
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
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 15 Positions |
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
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 15 Positions |
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
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 19 Positions |
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
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 19 Positions |
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
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 7 Positions |
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
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 7 Positions |