PLT2H-L0
Pan-Ty® locking tie, light-heavy cross section, 8.1 (206mm) length, weather resistant nylon 6.6, black, standard package.
Secure your cables with ease using our Pan-Ty® locking tie. Designed with a light-heavy cross section and a generous length of 8.1 inches, these ties are perfect for organizing and bundling cords. Crafted from weather-resistant black nylon 6.6, they are durable enough to withstand temperatures ranging from -60°C to 85°C, making them suitable for indoor use. With a maximum bundle diameter of 2 inches, these ties offer ample capacity for your cable management needs. Achieve peace of mind knowing that these ties have a tensile strength of 120 pounds, ensuring a secure hold. Compliant with RoHS regulations, they are also environmentally friendly. Upgrade your wire and cable management setup with these reliable and versatile ties.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT2H-L0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 12.2 mm, .48 in |
Overall Length: | 205.7 mm, 8.1 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | indoor |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANPLT2H-L0 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness In: | 0.08 (In.) |
Minimum Installation Temperature F: | -4 (°F) |
For Use With: | GTH-E, GS4H, GS4EH, PTH, STH2, ST3EH |
Resistance Properties: | UV-Resistant |
Standards Met: | UL 62275 Compliant (Type 2, 21), UL Recognized (File #E56854), CSA Certified, RoHS Complaint |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 2 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |