BS14-M

Butt Splice, non-insulated, 16 – 14 AWG wire range, bulk package.

Enhance your wire connections with our Butt Splice, designed for seamless joining of 16 - 14 AWG wires. Crafted from durable copper with a protective tin-plated finish, this non-insulated splice ensures reliable conductivity. With a maximum voltage rating of 2000 V and a brazed seam barrel construction, it guarantees secure and long-lasting performance. Ideal for various applications, these splices come in a convenient bulk package for easy access. RoHS compliant, they meet international standards for environmental responsibility. Upgrade your wire terminations with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BS14-M
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:15.7 mm, .62 in
Maximum Voltage:2000 V
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBS14-M
Wire Strip Length In:0.27 (In.)
Color Code:Copper
Minimum Copper Conductor Size AWG:#16 (AWG)
Overall Length In:0.62 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Maximum Voltage kV:2 (kV)
Minimum Copper Conductor Size AWG STR:#16 AWG
Overall Length mm:15.7 (mm)
Standards Met:C22.2 No 65, UL 486C
Wire Strip Length mm:7.1 (mm)
CSA Temperature Rating C:150 (°C)
Copper Conductor Size AWG:#16 - #14 (AWG)
Overall Width mm:4.1 (mm)
Overall Width In:0.16 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Copper Conductor Size AWG SOL:#14 AWG
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG:#14 (AWG)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Minimum Metric Conductor Size mm:1.5 (mm²)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: