PV14-14R-M

Ring Terminal, 16 – 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package.

Enhance the efficiency of your electrical connections with our Ring Terminal for 16-14 AWG wires. Designed for a 1/4" stud size, it offers secure and reliable connectivity. The vinyl insulation not only provides protection but also features a convenient funnel entry for easy installation. With a maximum operating temperature of 105°C and voltage rating of 600V, this terminal is suitable for various applications. Crafted from high-quality copper with a tin-plated finish, it ensures durability and conductivity. RoHS compliant, it meets industry standards for environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this Loose Piece Ring Terminal is a must-have for your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-14R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:14.2 mm, .56 in
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV14-14R-M
Supplier Product:Ring Terminals
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Sub Brand:Pan-Term
Tongue Thickness mm:0.8 (mm)
Insulation Diameter mm:4.3 (mm)
Finish Coating:Tin-Plated
Overall Width In:0.46 (In.)
For Use With:CT-100A, CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH), CT-160, CT-260, CT-400
Insulation Diameter In:0.17 (In.)
Wire Strip Length In:0.31 (In.)
Color Code:Blue
Overall Length mm:28.4 (mm)
Tongue Length mm:14.2 (mm)
Wire Strip Length mm:7.9 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Width mm:11.7 (mm)
Overall Width mm:11.7 (mm)
Tongue Width In:0.46 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Tongue Thickness In:0.03 (In.)
Tongue Length In:0.56 (In.)
Overall Length In:1.12 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Flammability Rating:UL 94 V-0
CSA Temperature Rating:105

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: