P14-P47-M

Pin Terminal, 16 14 AWG, non-insulated, .49 pin length, bulk package.

Enhance your wire connections with our Pin Terminal, specially designed for 16 to 14 AWG wires. Crafted from high-quality copper with a durable tin-plated finish, this non-insulated terminal ensures reliable conductivity. Featuring a .49-inch pin length and a brazed barrel type, it guarantees a secure and lasting fit. With RoHS compliance, it meets environmental standards while offering seamless performance. Sold in bulk packaging, it's perfect for various industrial and DIY applications, making it a must-have in your connector toolkit. Upgrade your wire termination process with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-P47-M
Material:Copper
Pin Length:12.4 mm, .49 in
Barrel Type:Brazed
Finish:Tin-Plated
SKU:PANP14-P47-M
Supplier Product:Pin Terminals
Color Code:Metallic
Finish Coating:Tin-Plated
Maximum Voltage V:2000 (V)
Maximum Voltage kV:2 (kV)
Product Type:Loose Piece terminal
Insulation Material:Non-Insulated
Wire Strip Length In:0.30 (In.)
Wire Strip Length mm:7.1 (mm)
Standards Met:UL

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: