BT2S-M0
Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package.
Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for durability and reliability. Made of weather-resistant nylon 6.6 in sleek black, this standard cross section tie measures 8.0 inches in length, ideal for a variety of applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for both extreme heat and cold environments. Featuring a tensile strength of 50 lbs, it ensures a strong hold, while its RoHS compliance guarantees environmental responsibility. Perfect for plenum use, this versatile tie accommodates bundle diameters ranging from 0.06 to 2 inches, offering flexibility in cable management. Trust in its quality for all your wire and cable organization needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BT2S-M0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .32 in, 8.1 mm |
Overall Length: | 203.2 mm, 8 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANBT2S-M0 |
Supplier Product: | Standard Cable & Wire Ties |
Maximum Installation Temperature C: | 0 (°C) |
Minimum Installation Temperature F: | -4 (°F) |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Standards Met: | UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint |
Overall Thickness In: | 0.05 (In.) |
Resistance Properties: | Heat Resistant |
Overall Thickness mm: | 1.1 (mm) |
For Use With: | GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2, PTS, PTH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |
05/31/2018 | 2018-11-04 - Added another Manufacturing Location. BT2S Barb Ties are now manufactured at both the Panduit Costa Rica and Singapore Manufacturing facilities. Costa Rica will continue to supply North America and Latin America theaters while Singapore will supply Asia Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain the case. Product label will show “MADE IN SINGAPORE” as appropriat |
Download |