C1LG6-F

Duct cover with protective film, 1 W x 6' length, PVC, light gray.

Enhance the safety and aesthetics of your wiring setup with this durable duct cover in light gray. Designed for a 1-inch duct width, it provides a sleek and protective finish to your cable management system. Crafted from PVC, it offers reliable durability and easy installation. Measuring 1.25 inches in width, .35 inches in height, and 6 feet in length, it's perfect for a variety of applications. Keep your cables organized and secure while complying with RoHS standards with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C1LG6-F
Color:LIGHT GRAY
Overall Width:1.25 in, 31.8 mm
Overall Height:.35 in, 8.9 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:.35 in, 8.9 mm
Width:1.25 in, 31.8 mm
Product:Wiring Duct Covers
Compatible Duct Width:1 in, 25.4 mm
SKU:PANC1LG6-F
For Use With:Type G, Type F, Type D and Type FS Duct Base
Application:Panduct ® Type C Wiring Duct Cover With Protective Film Reduces Scrap and Labor Costs by Protecting the Surface During Storage, Handling, and Installation. Film Remains Adhered During Cutting and is Easily Removed Without Leaving a Sticky Residue for Fas
Standards Met:UL Recognised; CE Compliant; CSA Certified; RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: