PN14-6LF-C

Locking Fork Terminal, nylon insulated, 18 - 14 AWG, #6 stud size, standard package.

Enhance your electrical connections with our Locking Fork Terminal, designed for secure and efficient wire terminations. This terminal features nylon insulation, making it ideal for applications requiring durability and reliability. With a stud size of #6 and compatibility with 18-14 AWG wires, it offers versatile use in various projects. The copper construction and tin-plated finish ensure excellent conductivity and corrosion resistance, while the beveled barrel design facilitates easy wire insertion. ROHS compliant and featuring a maximum operating temperature of 105°C (221°F), this terminal guarantees safety and quality. Elevate your crimping experience with our Crimp Spade Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-6LF-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.86 in, 21.8 mm
Stud Size:#6_1
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Beveled
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPN14-6LF-C
Supplier Product:Fork Terminals
Minimum Metric Conductor Size mm:1 (mm²)
Color Code:Blue
Maximum Voltage kV:0.6 (kV)
Minimum Wire Insulation Diameter In:0.08 (In.)
Tongue Width In:0.25 (In.)
Sub Brand:Pan-Term
Tongue Width mm:6.4 (mm)
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Length In:0.43 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Copper Conductor Size AWG STR:#14 AWG
Minimum Copper Conductor Size AWG STR:#18 AWG
Flammability Rating:UL 587-H
Tongue Thickness mm:0.8 (mm)
For Use With:CT-550, CT-500, CT-1550, CT-1551, CT-460, CT-400
Maximum Wire Insulation Diameter In:0.16 (In.)
Maximum Wire Insulation Diameter mm:4.1 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Barrel Length In:0.43 (In.)
Minimum Wire Insulation Diameter mm:2 (mm)
Overall Width mm:6.4 (mm)
Maximum Voltage V:600 (V)
Overall Width In:0.25 (In.)
Insulation Diameter mm:4.1 (mm)
Finish Coating:Tin-Plated
Barrel Length mm:10.9 (mm)
Minimum Copper Conductor Size AWG SOL:#18 AWG
Insulation Diameter In:0.16 (In.)
Wire Strip Length mm:5.5 (mm)
Insulation Type:Nylon
Wire Strip Length In:0.22 (In.)
Tongue Length mm:10.9 (mm)
Minimum Copper Conductor Size AWG:#18 (AWG)
Maximum Copper Conductor Size AWG:#14 (AWG)
Tongue Thickness In:0.03 (In.)
Product Type:Loose Piece Forks

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: