PV10-8R-L

Ring Terminal, 12 – 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package.

Enhance your electrical connections with our vinyl-insulated Ring Terminal. Designed for 12-10 AWG wires with a #8 stud size, this terminal ensures secure and efficient performance. The funnel entry feature facilitates hassle-free wire insertion, while the copper construction and tin-plated finish guarantee durability and conductivity. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 300V, it's suitable for a wide range of applications. RoHS compliant and meticulously crafted, this Loose Piece Ring Terminal is a must-have for your toolbox.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-8R-L
Maximum Operating Temperature:167 °F, 75 °C
Voltage:300 V, .3 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:13.2 mm, .52 in
Wire Insulation Diameter:.23 in, 5.7 mm
Barrel Type:Insulation support, Brazed Seam
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV10-8R-L
Supplier Product:Ring Terminals
Maximum Copper Conductor Size AWG STR:#10 AWG
Tongue Width mm:7.9 (mm)
Overall Width In:0.31 (In.)
CSA Temperature Rating:75
Wire Strip Length mm:7.9 (mm)
Overall Width mm:7.9 (mm)
For Use With:Ct-100
Overall Length mm:26.7 (mm)
Tongue Width In:0.31 (In.)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Maximum Copper Conductor Size AWG SOL:#10 AWG
Finish Coating:Tin-Plated
Stud Hole Size mm:4.3 (mm)
Insulation Diameter In:0.23 (In.)
Color Code:Yellow
Minimum Metric Conductor Size mm:4 (mm²)
Sub Brand:Pan-Term
Wire Strip Length In:0.31 (In.)
Insulation Diameter mm:5.7 (mm)
Tongue Length In:0.52 (In.)
Flammability Rating:UL 94 V-0
Stud Hole Size In:1/6 (In.)
Overall Length In:1.05 (In.)
Maximum Metric Conductor Size mm:6 (mm²)
Minimum Copper Conductor Size AWG STR:#12 AWG
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Tongue Length mm:13.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download