CCH50-S10-M

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, white, bulk package.

Secure your cables with ease using our heavy-duty fixed diameter cable clamp. Designed for optimum durability, this clamp features a #10 screw (M5) for a reliable hold. Its white color complements any setting, and its bulk packaging ensures convenience for large-scale projects. With an overall width and height of 12.7 mm (.5 in) and a length of 15 mm (.59 in), it accommodates a .50" (12.7mm) bundle size. Crafted from high-quality Nylon 6.6, it guarantees longevity and performance. Perfect for indoor use, this cable clamp is essential for efficient wire and cable management. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your organization and shop our Cable & Conduit Clamps collection today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH50-S10-M
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, 5 in
Overall Height:12.7 mm, .5 in
Overall Length:15 mm, .59 in
Material:Nylon 6.6
Maximum Bundle Diameter:12.7 mm, .5 in
Height:12.7 mm, .5 in
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCH50-S10-M
Minimum Operating Temperature F:-76 (°F)
Mounting Hole Diameter mm:5.1 (mm)
Maximum Operating Temperature C:85 (°C)
Standards Met:UL Recognized E136577, RoHS Compliant
Maximum Operating Temperature F:185 (°F)
Product Category:CABLE ACCESSORIES
Resistance Properties:Flame-Resistant
Mounting Hole Diameter In:0.2 (In.)
Maximum Flange Thickness mm:1.3 (mm)
Minimum Operating Temperature C:-60 (°C)
Maximum Flange Thickness In:0.05 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: