CCH12-S10-C

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .12" (3.2mm) bundle, white, standard package.

Secure your cables with ease using this heavy-duty fixed diameter cable clamp. Designed for a #10 screw (M5), it ensures a reliable hold for cables or wires up to .12" (3.2mm) in diameter. The white clamp, made of durable Nylon 6.6, offers both strength and versatility for indoor applications. With an overall width of .5 inches (12.7mm) and a low profile height of .12 inches (3.1mm), it efficiently organizes and secures cables in tight spaces. RoHS compliant, this cable clamp is an essential accessory for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH12-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:.12 in, 3.1 mm
Overall Length:36 in, 9.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.12 in, 3 mm
Height:3.1 mm, .12 in
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH12-S10-C
Mounting Hole Diameter mm:5.1 (mm)
Standards Met:UL Recognized E136577, RoHS Compliant
Minimum Operating Temperature C:-60 (°C)
Maximum Flange Thickness mm:1.3 (mm)
Maximum Operating Temperature F:185 (°F)
Mounting Hole Diameter In:0.2 (In.)
Minimum Operating Temperature F:-76 (°F)
Product Category:CABLE ACCESSORIES
Resistance Properties:Flame-Resistant
Maximum Operating Temperature C:85 (°C)
Maximum Flange Thickness In:0.05 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: