CCH19-S10-M0

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, black, bulk package.

Securing cables with confidence is effortless with our heavy-duty fixed diameter cable clamp. Designed for seamless installation with a #10 screw (M5), this clamp ensures reliable fastening for a .19" (4.8mm) bundle. Crafted from durable black nylon 6.6, it guarantees long-lasting performance, even in outdoor environments. With an overall width of .5 inches (12.7mm) and a height of .19 inches (4.8mm), it offers a secure fit while maintaining a sleek profile. Rest assured, this RoHS-compliant clamp is a must-have for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH19-S10-M0
Color:Black
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, 5 in
Overall Height:.19 in, 4.8 mm
Overall Length:10.7 mm, .42 in
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Height:.19 in, 4.8 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:Outdoor
SKU:PANCCH19-S10-M0
Maximum Flange Thickness In:0.05 (In.)
Product Category:CABLE ACCESSORIES
Maximum Operating Temperature F:185 (°F)
Standards Met:UL Recognized E136577, RoHS Compliant
Maximum Operating Temperature C:85 (°C)
Minimum Operating Temperature F:-76 (°F)
Mounting Hole Diameter mm:5.1 (mm)
Minimum Operating Temperature C:-60 (°C)
Maximum Flange Thickness mm:1.3 (mm)
Mounting Hole Diameter In:0.2 (In.)
Resistance Properties:Flame-Resistant and Weather Resistant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: